Image for 50000-1192F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50000-1192F

DigiKey Part Number
50000-1192F-ND
Manufacturer
Manufacturer Product Number
50000-1192F
Description
CONN RCPT 192POS PCB
Customer Reference
Detailed Description
192 Connector Receptacle, Female Sockets Through Hole, Right Angle Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Columns
64
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Through Hole, Right Angle
Series
Termination
Solder
Packaging
Bulk
Features
Mating Guide
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
192
Color
Black
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.