
48047-000LF | |
|---|---|
DigiKey Part Number | 609-48047-000LF-ND |
Manufacturer | |
Manufacturer Product Number | 48047-000LF |
Description | CONN SOCKET 18-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 48047-000LF Models |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (FCI) | Wire Gauge 18-20 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,24800 | € 2,48 |
| 25 | € 0,23280 | € 5,82 |
| 50 | € 0,22180 | € 11,09 |
| 100 | € 0,21110 | € 21,11 |
| 250 | € 0,19788 | € 49,47 |
| 500 | € 0,18842 | € 94,21 |
| 1 000 | € 0,17942 | € 179,42 |
| 2 500 | € 0,16818 | € 420,45 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |



