Direct

47792-003 | |
|---|---|
DigiKey Part Number | 47792-003-ND |
Manufacturer | |
Manufacturer Product Number | 47792-003 |
Description | CONN PIN 22-26AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (FCI) | Wire Gauge 22-26 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Obsolete | Base Product Number |
Pin or Socket Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 47792-003LF | Amphenol CS (FCI) | 16 600 | 609-47792-003LFCT-ND | € 0,73000 | Direct |


