
20021321-00008C1LF | |
|---|---|
DigiKey Part Number | 609-20021321-00008C1LFTR-ND - Tape & Reel (TR) 609-20021321-00008C1LFCT-ND - Cut Tape (CT) 609-20021321-00008C1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20021321-00008C1LF |
Description | CONN RCPT 8POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 20021321-00008C1LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.177" (4.50mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Applications General Purpose, Industrial, Telecommunications |
Pitch - Mating | Insulation Material Plastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,12000 | € 1,12 |
| 10 | € 0,81300 | € 8,13 |
| 25 | € 0,70840 | € 17,71 |
| 50 | € 0,63940 | € 31,97 |
| 100 | € 0,58050 | € 58,05 |
| 250 | € 0,51720 | € 129,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | € 0,46384 | € 324,69 |
| 1 400 | € 0,43672 | € 611,41 |
| 2 100 | € 0,42359 | € 889,54 |
| 3 500 | € 0,40950 | € 1 433,25 |
| 4 900 | € 0,40153 | € 1 967,50 |
| 7 000 | € 0,39409 | € 2 758,63 |
| Unit Price without VAT: | € 1,12000 |
|---|---|
| Unit Price with VAT: | € 1,36640 |


