
10163419-0843002LF | |
|---|---|
DigiKey Part Number | 609-10163419-0843002LFTR-ND - Tape & Reel (TR) 609-10163419-0843002LFCT-ND - Cut Tape (CT) 609-10163419-0843002LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10163419-0843002LF |
Description | BERGSTAK HS 0.50MM, 80POSITION, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10163419-0843002LF Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Solder Retention |
Part Status Active | Contact Finish Gold, GXT™ |
Connector Type Receptacle, Center Strip Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 80 | Mated Stacking Heights 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,06000 | € 3,06 |
| 10 | € 2,59700 | € 25,97 |
| 25 | € 2,43440 | € 60,86 |
| 50 | € 2,31800 | € 115,90 |
| 100 | € 2,20730 | € 220,73 |
| 250 | € 2,06908 | € 517,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 1,94515 | € 1 167,09 |
| 1 200 | € 1,85237 | € 2 222,84 |
| 1 800 | € 1,80016 | € 3 240,29 |
| 3 000 | € 1,73651 | € 5 209,53 |
| 4 200 | € 1,69582 | € 7 122,44 |
| Unit Price without VAT: | € 3,06000 |
|---|---|
| Unit Price with VAT: | € 3,73320 |

