Similar

10160931-1481001LF | |
|---|---|
DigiKey Part Number | 609-10160931-1481001LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10160931-1481001LF |
Description | VT REC SECR CONN 10H LG-10160931 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 148 Position Connector Receptacle Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10160931-1481001LF Models |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 4 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Features Board Guide |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Connector Type Receptacle | Contact Finish Thickness 8.00µin (0.203µm) |
Number of Positions 148 | Height Above Board 0.409" (10.39mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10160931-1481002LF | Amphenol CS (FCI) | 0 | 609-10160931-1481002LFTR-ND | € 5,48466 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | € 6,26414 | € 4 009,05 |
| Unit Price without VAT: | € 6,26414 |
|---|---|
| Unit Price with VAT: | € 7,64225 |


