
10160855-14GLF | |
|---|---|
DigiKey Part Number | 609-10160855-14GLF-ND |
Manufacturer | |
Manufacturer Product Number | 10160855-14GLF |
Description | MINITEK PWR 3.0, DUAL ROW BMI PL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10160855-14GLF Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6, Halogen Free |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,48400 | € 4,84 |
| 25 | € 0,45280 | € 11,32 |
| 50 | € 0,43120 | € 21,56 |
| 100 | € 0,41070 | € 41,07 |
| 300 | € 0,37997 | € 113,99 |
| 600 | € 0,36182 | € 217,09 |
| 1 200 | € 0,34453 | € 413,44 |
| 2 700 | € 0,32537 | € 878,50 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,69540 |

