
10158070-121LF | |
|---|---|
DigiKey Part Number | 609-10158070-121LFTR-ND - Tape & Reel (TR) 609-10158070-121LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10158070-121LF |
Description | MINITEK PWR CRIMP TERM 5.7MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14-16 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 10158070-121LF Models |
Category | Type Power |
Manufacturer Amphenol ICC (FCI) | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-16 AWG |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,20100 | € 2,01 |
| 25 | € 0,18840 | € 4,71 |
| 50 | € 0,17940 | € 8,97 |
| 100 | € 0,17080 | € 17,08 |
| 250 | € 0,16012 | € 40,03 |
| 500 | € 0,15246 | € 76,23 |
| 1 000 | € 0,14517 | € 145,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,13164 | € 526,56 |
| 8 000 | € 0,12535 | € 1 002,80 |
| 12 000 | € 0,12182 | € 1 461,84 |
| 20 000 | € 0,11751 | € 2 350,20 |
| 28 000 | € 0,11475 | € 3 213,00 |
| 40 000 | € 0,11190 | € 4 476,00 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |










