



10156612-0200LF | |
|---|---|
DigiKey Part Number | 609-10156612-0200LF-ND |
Manufacturer | |
Manufacturer Product Number | 10156612-0200LF |
Description | CONN BOARD-IN HSG 2POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Board-In Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10156612-0200LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Through Hole, Right Angle |
Series | Contact Termination Crimp |
Packaging Bag | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02700 | € 0,27 |
| 25 | € 0,02560 | € 0,64 |
| 50 | € 0,02440 | € 1,22 |
| 100 | € 0,02330 | € 2,33 |
| 250 | € 0,02180 | € 5,45 |
| 500 | € 0,02076 | € 10,38 |
| 1 000 | € 0,01975 | € 19,75 |
| 3 000 | € 0,01828 | € 54,84 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

