10144852-051100LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 967
Unit Price: € 5,71000
Datasheet

Similar


Molex
In Stock: 29 010
Unit Price: € 2,71000
Datasheet
Image for 10144852-051100LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10144852-051100LF

DigiKey Part Number
609-10144852-051100LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10144852-051100LF
Description
HEIGHT RECE CONNECTOR
Customer Reference
Detailed Description
50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
2.00µin (0.051µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
3mm
Number of Positions
50
Height Above Board
0.087" (2.20mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0529910508Molex967WM17872CT-ND€ 5,71000Similar
0541020504Molex29 010WM6782CT-ND€ 2,71000Similar
Obsolete
This product is no longer manufactured. View Substitutes