
10140587-003LF | |
|---|---|
DigiKey Part Number | 609-10140587-003LF-ND |
Manufacturer | |
Manufacturer Product Number | 10140587-003LF |
Description | CONN EDGE DUAL FMALE 14POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 (12 + 2 Power) Position Female Connector Non Specified - Dual Edge Black |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Read Out Dual |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Color Black |
Gender Female | Flange Feature Straddle Mount Opening, Unthreaded, 0.154" (3.90mm) |
Number of Positions/Bay/Row 1; 6 | Operating Temperature -55°C ~ 105°C |
Number of Positions 14 (12 + 2 Power) | Material - Insulation Thermoplastic |
Card Thickness 0.062" (1.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 405 | € 5,06891 | € 2 052,91 |
| Unit Price without VAT: | € 5,06891 |
|---|---|
| Unit Price with VAT: | € 6,18407 |

