280 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
280 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
10139595-110T0LF
10139595-110T0LF

10139595-110T0LF

DigiKey Part Number
609-6588-ND
Manufacturer
Manufacturer Product Number
10139595-110T0LF
Description
CONN PCI EXP FMALE 280POS 0.039
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
280 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
10139595-110T0LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, Locking Ramp, Solder Retention
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Packaging
Tray
Termination
Solder
Part Status
Active
Contact Material
Copper Alloy
Card Type
PCI Express™
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
280
Color
Black
Card Thickness
0.062" (1.57mm)
Operating Temperature
-55°C ~ 85°C
Number of Rows
2
Material - Insulation
Thermoplastic, Glass Filled
Pitch
0.039" (1.00mm)
Base Product Number
Read Out
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 825
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 9,88000€ 9,88
10€ 8,39700€ 83,97
25€ 7,87120€ 196,78
98€ 7,14796€ 700,50
196€ 6,80689€ 1 334,15
294€ 6,61503€ 1 944,82
588€ 6,29961€ 3 704,17
1 078€ 6,03618€ 6 507,00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 9,88000
Unit Price with VAT:€ 12,05360