
10135383-001LF | |
|---|---|
DigiKey Part Number | 10135383-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10135383-001LF |
Description | CONN EDGE DUAL FML 50POS 0.100 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 (Power) Position Female Connector Non Specified - Dual Edge 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10135383-001LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Pitch 0.100" (2.54mm) |
Packaging Tray | Read Out Dual |
Part Status Active | Mounting Type Through Hole, Right Angle |
Card Type Non Specified - Dual Edge | Termination Solder |
Gender Female | Contact Material Copper Alloy |
Number of Positions/Bay/Row 25 | Color Black |
Number of Positions 50 (Power) | Material - Insulation Thermoplastic |
Card Thickness 0.062" (1.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,29000 | € 9,29 |
| 10 | € 7,89600 | € 78,96 |
| 25 | € 7,40040 | € 185,01 |
| 50 | € 7,04740 | € 352,37 |
| 126 | € 6,60246 | € 831,91 |
| 252 | € 6,28750 | € 1 584,45 |
| 504 | € 5,98764 | € 3 017,77 |
| 1 008 | € 5,70220 | € 5 747,82 |
| Unit Price without VAT: | € 9,29000 |
|---|---|
| Unit Price with VAT: | € 11,33380 |

