
10132798-061100LF | |
|---|---|
DigiKey Part Number | 10132798-061100LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10132798-061100LF |
Description | HEIGHT REC CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10132798-061100LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.00µin (0.025µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 3mm, 3.5mm, 4mm, 4.5mm |
Number of Positions 60 | Height Above Board 0.085" (2.16mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,93007 | € 5 580,42 |
| Unit Price without VAT: | € 0,93007 |
|---|---|
| Unit Price with VAT: | € 1,13469 |



