10132797-063110LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: € 1,05465
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: € 1,22155
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: € 1,19249
Datasheet
60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10132797-063110LF

DigiKey Part Number
10132797-063110LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10132797-063110LF
Description
HEIGHT PLUG CONNECTOR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10132797-063110LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.00µin (0.025µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
4mm
Number of Positions
60
Height Above Board
0.130" (3.30mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
145046060040868+KYOCERA AVX0478-145046060040868+-ND€ 1,05465Similar
145046060140868+KYOCERA AVX0478-145046060140868+-ND€ 1,22155Similar
145046060540868+KYOCERA AVX0478-145046060540868+-ND€ 1,19249Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 800€ 0,80339€ 3 856,27
Manufacturers Standard Package
Unit Price without VAT:€ 0,80339
Unit Price with VAT:€ 0,98014