60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10132797-061130LF

DigiKey Part Number
10132797-061130LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10132797-061130LF
Description
HEIGHT PLUG CONNECTOR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10132797-061130LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Contact Finish Thickness
1.00µin (0.025µm)
Part Status
Active
Mated Stacking Heights
3mm
Connector Type
Plug, Outer Shroud Contacts
Height Above Board
0.091" (2.30mm)
Number of Positions
60
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 800€ 0,90808€ 6 174,94
Manufacturers Standard Package
Unit Price without VAT:€ 0,90808
Unit Price with VAT:€ 1,10786