
10130904-480404CLF | |
|---|---|
DigiKey Part Number | 10130904-480404CLF-ND |
Manufacturer | |
Manufacturer Product Number | 10130904-480404CLF |
Description | CONN EDGE DUAL FMALE 56POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 (4 + 52 Power) Position Female Connector Non Specified - Dual Edge Gold or Gold, GXT™ Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Lock |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Press-Fit |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold or Gold, GXT™ |
Gender Female | Color Black |
Number of Positions/Bay/Row 26; 2 | Operating Temperature -55°C ~ 105°C |
Number of Positions 56 (4 + 52 Power) | Material - Insulation Thermoplastic |
Card Thickness 0.062" (1.57mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | € 12,27698 | € 6 629,57 |
| Unit Price without VAT: | € 12,27698 |
|---|---|
| Unit Price with VAT: | € 14,97792 |

