
10124274-001LF | |
|---|---|
DigiKey Part Number | 10124274-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10124274-001LF |
Description | CONN SAS RCPT 29POS SLD R/A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 29 Position SAS Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10124274-001LF Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Packaging Tray | Features Board Guide, Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS | Base Product Number |
Number of Positions 29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 310 | € 8,62778 | € 19 930,17 |
| Unit Price without VAT: | € 8,62778 |
|---|---|
| Unit Price with VAT: | € 10,52589 |

