
10124023-002LF | |
|---|---|
DigiKey Part Number | 10124023-002LF-ND |
Manufacturer | |
Manufacturer Product Number | 10124023-002LF |
Description | CONN EDGE DL FML 24P 0.100 GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 (16 Loaded) Position Female Connector Non Specified - Dual Edge Gold or Gold, GXT™ 0.100" (2.54mm) Black |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | Read Out Dual |
Series | Features Board Lock |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Card Type Non Specified - Dual Edge | Contact Material Copper Alloy |
Gender Female | Contact Finish Gold or Gold, GXT™ |
Number of Positions/Bay/Row 12 | Color Black |
Number of Positions 24 (16 Loaded) | Operating Temperature -55°C ~ 105°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 260 | € 4,15559 | € 5 236,04 |
| Unit Price without VAT: | € 4,15559 |
|---|---|
| Unit Price with VAT: | € 5,06982 |

