
10118966-002LF | |
|---|---|
DigiKey Part Number | 10118966-002LF-ND |
Manufacturer | |
Manufacturer Product Number | 10118966-002LF |
Description | CONN EDGE DUAL FMALE 60POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 (24 + 36 Power) Position Female Connector Non Specified - Dual Edge Gold or Gold, GXT™ Black |
Datasheet | Datasheet |
EDA/CAD Models | 10118966-002LF Models |
Category | Features Card Extender |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Straddle Mount |
Series | Termination Solder |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Color Black |
Number of Positions/Bay/Row 12; 18 | Flange Feature Straddle Mount Opening, Unthreaded, 0.146" (3.70mm) |
Number of Positions 60 (24 + 36 Power) | Operating Temperature -55°C ~ 105°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,80000 | € 10,80 |
| 10 | € 9,18100 | € 91,81 |
| 25 | € 8,60600 | € 215,15 |
| 50 | € 8,19540 | € 409,77 |
| 135 | € 7,64081 | € 1 031,51 |
| 270 | € 7,27630 | € 1 964,60 |
| 540 | € 6,92939 | € 3 741,87 |
| 1 080 | € 6,59906 | € 7 126,98 |
| Unit Price without VAT: | € 10,80000 |
|---|---|
| Unit Price with VAT: | € 13,17600 |

