
10115748-009RLF | |
|---|---|
DigiKey Part Number | 10115748-009RLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10115748-009RLF |
Description | RFI SHLD FINGER BECU GOLD SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger, Pre-Loaded Beryllium Copper Alloy Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10115748-009RLF Models |
Category | Height 0.061" (1.55mm) |
Manufacturer Amphenol ICC (FCI) | Material Beryllium Copper Alloy |
Packaging Tape & Reel (TR) | Plating Gold |
Part Status Active | Plating - Thickness Flash |
Type Shield Finger, Pre-Loaded | Attachment Method Solder |
Width 0.059" (1.50mm) | Base Product Number |
Length 0.137" (3.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 000 | € 0,05890 | € 2 061,50 |
| Unit Price without VAT: | € 0,05890 |
|---|---|
| Unit Price with VAT: | € 0,07186 |

