Similar
Similar
Similar

10114831-11112LF | |
|---|---|
DigiKey Part Number | 10114831-11112LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10114831-11112LF |
Description | CONN HEADER R/A 12POS 1.25MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10114831-11112LF Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.079" (2.00mm) |
Series | Insulation Height 0.138" (3.50mm) |
Packaging Tape & Reel (TR) | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 125V |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0530481210 | Molex | 12 904 | WM1752-ND | € 0,80000 | Similar |
| DF13-12P-1.25DS(20) | Hirose Electric Co Ltd | 0 | H2323-ND | € 0,00000 | Similar |
| DF13-12P-1.25DS(50) | Hirose Electric Co Ltd | 0 | H3330-ND | € 0,98517 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,45080 | € 1 352,40 |
| Unit Price without VAT: | € 0,45080 |
|---|---|
| Unit Price with VAT: | € 0,54998 |




