
10114826-00012LF | |
|---|---|
DigiKey Part Number | 609-10114826-00012LF-ND |
Manufacturer | |
Manufacturer Product Number | 10114826-00012LF |
Description | CONN RCPT HSG 12POS 1.25MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10114826-00012LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,16700 | € 1,67 |
| 25 | € 0,15600 | € 3,90 |
| 50 | € 0,14860 | € 7,43 |
| 100 | € 0,14150 | € 14,15 |
| 250 | € 0,13260 | € 33,15 |
| 500 | € 0,12630 | € 63,15 |
| 1 000 | € 0,12025 | € 120,25 |
| 2 500 | € 0,11271 | € 281,78 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |


