Similar



10114826-00009LF | |
|---|---|
DigiKey Part Number | 10114826-00009LF-ND |
Manufacturer | |
Manufacturer Product Number | 10114826-00009LF |
Description | CONN RCPT HSG 9POS 1.25MM |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10114826-00009LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Obsolete | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 125CH-A-09 | Adam Tech | 1 143 | 2057-125CH-A-09-ND | € 0,14000 | Similar |


