36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10108777-10020RLF

DigiKey Part Number
609-10108777-10020RLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10108777-10020RLF
Description
CONN PCI EXP FMALE 36POS 0.039
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
10108777-10020RLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, Locking Ramp
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Termination
Solder, Staggered
Part Status
Active
Contact Material
Copper Alloy
Card Type
PCI Express™
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
36
Contact Type
Cantilever
Card Thickness
0.062" (1.57mm)
Color
Black
Number of Rows
2
Material - Insulation
Polyamide (PA), Nylon, Glass Filled
Pitch
0.039" (1.00mm)
Base Product Number
Read Out
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
680€ 0,64263€ 436,99
Manufacturers Standard Package
Unit Price without VAT:€ 0,64263
Unit Price with VAT:€ 0,78401