Direct
Parametric Equivalent
Parametric Equivalent

10090931-S150ALF | |
|---|---|
DigiKey Part Number | 609-4038-ND |
Manufacturer | |
Manufacturer Product Number | 10090931-S150ALF |
Description | CONN D-SUB HD HOUSING RCPT 15POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Shell Material, Finish Steel, Tin-Nickel Plated |
Part Status Obsolete | Shell Finish Thickness 100µin (2.54µm) |
Connector Style D-Sub, High Density | Operating Temperature -55°C ~ 105°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Thermoplastic, Glass Filled |
Number of Positions 15 | Color Black |
Number of Rows 3 | Note Contacts Sold Separately |
Shell Size, Connector Layout 1 (DE, E) High Density | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180-015-273L000 | NorComp Inc. | 0 | 815FE-ND | € 2,34000 | Direct |
| 164X11949X | Amphenol CONEC | 0 | 626-1080-ND | € 3,92000 | Parametric Equivalent |
| DC3E15ST | Northern Technologies | 81 | 6022-DC3E15ST-ND | € 1,34000 | Parametric Equivalent |
| L177HRE15S | Amphenol CS (Commercial Products) | 0 | L177HRE15S-ND | € 1,32000 | Parametric Equivalent |






