Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

10090097-P254VLF | |
|---|---|
DigiKey Part Number | 609-4006-ND |
Manufacturer | |
Manufacturer Product Number | 10090097-P254VLF |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 10090097-P254VLF Models |
Category | Shell Material, Finish Steel, Tin-Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A per Contact |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Mounting Brackets |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D25P33E4GV00LF | Amphenol CS (FCI) | 761 | 609-1504-ND | € 4,23000 | Direct |
| 09683635811 | HARTING | 0 | 09683635811-ND | € 5,68640 | Similar |
| 09683637811 | HARTING | 0 | 09683637811-ND | € 4,40040 | Similar |
| 09683637812 | HARTING | 23 | 1195-7997-ND | € 3,71000 | Similar |
| 09683637813 | HARTING | 200 | 1195-2809-ND | € 4,44000 | Similar |















