Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

10090097-P154VLF | |
|---|---|
DigiKey Part Number | 609-4005-ND |
Manufacturer | |
Manufacturer Product Number | 10090097-P154VLF |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin-Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A per Contact |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Mounting Brackets |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D15P33E4GV00LF | Amphenol CS (FCI) | 5 079 | 609-1492-ND | € 2,65000 | Direct |
| L717SDA15PA4CH4F | Amphenol CS (Commercial Products) | 1 038 | L717SDA15PA4CH4F-ND | € 2,22000 | Direct |
| 621-015-260-011 | EDAC Inc. | 0 | 621-015-260-011-ND | € 1,41304 | Similar |
| 621-015-260-012 | EDAC Inc. | 0 | 621-015-260-012-ND | € 1,41304 | Similar |
| 621-015-260-013 | EDAC Inc. | 84 | 621-015-260-013-ND | € 2,72000 | Similar |

















