
10081531-11207LF | |
|---|---|
DigiKey Part Number | 10081531-11207LF-ND |
Manufacturer | |
Manufacturer Product Number | 10081531-11207LF |
Description | CONN SKT RDIMM 240POS PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 240 Position RDIMM DDR3 SDRAM Socket Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Features Board Guide, Latches |
Packaging Tray | Mounting Feature Normal, Standard - Top |
Part Status Active | Color Black |
Connector Style RDIMM | Contact Finish Gold |
Number of Positions 240 | Contact Finish Thickness 15.0µin (0.38µm) |
Memory Type DDR3 SDRAM | Base Product Number |
Standards MO-269 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 680 | € 1,25690 | € 2 111,59 |
| Unit Price without VAT: | € 1,25690 |
|---|---|
| Unit Price with VAT: | € 1,53342 |

