Similar

10076801-101A12LF | |
|---|---|
DigiKey Part Number | 10076801-101A12LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10076801-101A12LF |
Description | CONN HEADER VERT 12POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.098" (2.50mm) |
Packaging Tape & Reel (TR) | Overall Contact Length 0.440" (11.18mm) |
Part Status Obsolete | Insulation Height 0.112" (2.85mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Thermoplastic |
Number of Positions Loaded All | Features Pick and Place |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-146257-6 | TE Connectivity AMP Connectors | 2 892 | A125231-ND | € 2,57000 | Similar |


