Similar

10064420-E0502LF | |
|---|---|
DigiKey Part Number | 10064420-E0502LF-ND |
Manufacturer | |
Manufacturer Product Number | 10064420-E0502LF |
Description | CONN COMPACT FLASH CARD R/A SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type II Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10064420-E0502LF Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer Amphenol ICC (FCI) | Features Board Guide, Card Guide |
Packaging Tray | Height Above Board 0.311" (7.90mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type CompactFlash® - Type II | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Connector | Base Product Number |
Insertion, Removal Method Push In, Pull Out |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1734450-1 | TE Connectivity AMP Connectors | 0 | A108908-ND | € 0,00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 360 | € 3,62799 | € 12 190,05 |
| Unit Price without VAT: | € 3,62799 |
|---|---|
| Unit Price with VAT: | € 4,42615 |


