
10054995-0220RLF | |
|---|---|
DigiKey Part Number | 10054995-0220RLF-ND |
Manufacturer | |
Manufacturer Product Number | 10054995-0220RLF |
Description | CONN PCI EXP MIN FML 52POS 0.031 |
Customer Reference | |
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Guide |
Packaging Tray | Mounting Type Surface Mount, Right Angle |
Part Status Obsolete | Termination Solder |
Card Type PCI Express Mini Card | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 8; 18 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 52 | Color Black |
Card Thickness 0.039" (1.00mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Base Product Number |
Pitch 0.031" (0.80mm) |

