
10035202-001TRLF | |
|---|---|
DigiKey Part Number | 10035202-001TRLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10035202-001TRLF |
Description | CONN SAS RCPT 29POS SLD R/A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 29 Position SAS Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10035202-001TRLF Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Guide, Board Lock |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS | Base Product Number |
Number of Positions 29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | € 6,38180 | € 3 509,99 |
| Unit Price without VAT: | € 6,38180 |
|---|---|
| Unit Price with VAT: | € 7,78580 |

