
10024097-001LF | |
|---|---|
DigiKey Part Number | 10024097-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10024097-001LF |
Description | CONN PLUG 160POS EDGE MNT GOLD |
Customer Reference | |
Detailed Description | 160 Position Connector Plug, Center Strip Contacts Board Edge, Straddle Mount Gold, GXT™ |
Datasheet | Datasheet |
Category | Pitch 0.025" (0.64mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Bulk | Features Flange |
Part Status Obsolete | Contact Finish Gold, GXT™ |
Connector Type Plug, Center Strip Contacts | Contact Finish Thickness 60.0µin (1.52µm) |
Number of Positions 160 | Base Product Number |

