
U77E262H208311 | |
|---|---|
DigiKey Part Number | 664-U77E262H208311-ND |
Manufacturer | |
Manufacturer Product Number | U77E262H208311 |
Description | EXPRESSPORT SFP + CAGE |
Customer Reference | |
Detailed Description | Position SFP+ Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Category | Connector Type SFP+ |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded |
Part Status Active | Base Product Number |
Connector Style Cage, Ganged (1 x 2) with Heat Sink |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 486 | € 11,05712 | € 5 373,76 |
| Unit Price without VAT: | € 11,05712 |
|---|---|
| Unit Price with VAT: | € 13,48969 |

