


U10DH3831101T | |
|---|---|
DigiKey Part Number | 664-U10DH3831101TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | U10DH3831101T |
Description | SLIMSAS VT X4 15U AU SMT 12G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38 Position SAS, 4x Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | U10DH3831101T Models |
Category | Number of Positions 38 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Guide, Latches |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type SAS, 4x | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | € 1,99494 | € 957,57 |
| Unit Price without VAT: | € 1,99494 |
|---|---|
| Unit Price with VAT: | € 2,43383 |

