




SE1006013101021 | |
|---|---|
DigiKey Part Number | SE1006013101021CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SE1006013101021 |
Description | CONN EDGE DUAL FMALE 60P 0.031 |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Lock |
Series | Termination Solder |
Packaging Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever |
Number of Positions 60 | Color Black |
Card Thickness 0.063" (1.60mm) | Operating Temperature -55°C ~ 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,43000 | € 3,43 |
| 10 | € 2,91300 | € 29,13 |
| 25 | € 2,72960 | € 68,24 |
| 50 | € 2,59920 | € 129,96 |
| 100 | € 2,47510 | € 247,51 |
| 250 | € 2,32008 | € 580,02 |
| Unit Price without VAT: | € 3,43000 |
|---|---|
| Unit Price with VAT: | € 4,18460 |

