




RJSGE4886441 | |
|---|---|
DigiKey Part Number | RJSGE4886441-ND |
Manufacturer | |
Manufacturer Product Number | RJSGE4886441 |
Description | 8P8C, CAT5E, PRESSFIT, 2X2 STACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJSGE4886441 Models |
Category | Shielding Shielded |
Manufacturer Amphenol ICC (Commercial Products) | Ratings Cat5e |
Series | Features Board Guide |
Packaging Tray | LED Color Green - Yellow |
Part Status Active | Tab Direction Up and Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 4 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 2 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Press-Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,68000 | € 20,68 |
| 10 | € 17,57300 | € 175,73 |
| 30 | € 16,26167 | € 487,85 |
| 60 | € 15,48567 | € 929,14 |
| 120 | € 14,74700 | € 1 769,64 |
| 270 | € 13,92778 | € 3 760,50 |
| 510 | € 13,31743 | € 6 791,89 |
| Unit Price without VAT: | € 20,68000 |
|---|---|
| Unit Price with VAT: | € 25,22960 |

