




RJSGE4886401 | |
|---|---|
DigiKey Part Number | RJSGE4886401-ND |
Manufacturer | |
Manufacturer Product Number | RJSGE4886401 |
Description | 8P8C, CAT5E, PRESSFIT, 2X2 STACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJSGE4886401 Models |
Category | Shielding Shielded |
Manufacturer Amphenol ICC (Commercial Products) | Ratings Cat5e |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up and Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 4 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 2 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Press-Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,17000 | € 17,17 |
| 10 | € 14,59300 | € 145,93 |
| 30 | € 13,50433 | € 405,13 |
| 60 | € 12,85983 | € 771,59 |
| 120 | € 12,24642 | € 1 469,57 |
| 270 | € 11,56600 | € 3 122,82 |
| 510 | € 11,05916 | € 5 640,17 |
| Unit Price without VAT: | € 17,17000 |
|---|---|
| Unit Price with VAT: | € 20,94740 |

