RJE7G5AA14A111 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: € 11,66316
Datasheet
Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Shielded, EMI Finger Cat3, Cat5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Shielded, EMI Finger Cat3, Cat5
RJE7G5AA14A111
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJE7G5AA14A111

DigiKey Part Number
664-RJE7G5AA14A111-ND
Manufacturer
Manufacturer Product Number
RJE7G5AA14A111
Description
2X RJ45 10P10C, PLATING GOLD 50U
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Shielded, EMI Finger Cat3, Cat5
Datasheet
 Datasheet
EDA/CAD Models
RJE7G5AA14A111 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Shielding
Shielded, EMI Finger
Series
Ratings
Cat3, Cat5
Packaging
Tray
LED Color
Green, Yellow - Green, Yellow
Part Status
Active
Tab Direction
Up and Down
Connector Type
Jack with USB A, USB C
Contact Material
Copper Alloy
Number of Positions/Contacts
10p10c (RJ50)
Contact Finish
Gold
Number of Ports
3
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
2
Housing Material
Thermoplastic
Mounting Type
Through Hole
Operating Temperature
-20°C ~ 60°C
Orientation
90° Angle (Right)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RJE7G5AA13A111Amphenol CS (Commercial Products)0664-RJE7G5AA13A111-ND€ 11,66316Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
525€ 9,95918€ 5 228,57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 9,95918
Unit Price with VAT:€ 12,15020