Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded
RJE741880110A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJE741880110A

DigiKey Part Number
RJE741880110A-ND
Manufacturer
Manufacturer Product Number
RJE741880110A
Description
CONN MOD JACK 8P8C VERT UNSHLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded
Datasheet
 Datasheet
EDA/CAD Models
RJE741880110A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Shielding
Unshielded
Series
LED Color
Does Not Contain LED
Packaging
Tray
Tab Direction
Down
Part Status
Active
Contact Material
Phosphor Bronze
Connector Type
Jack
Contact Finish
Gold
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish Thickness
6.00µin (0.152µm)
Number of Ports
1
Housing Material
Thermoplastic
Number of Rows
1
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Base Product Number
Orientation
Vertical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
960€ 1,25138€ 1 201,32
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,25138
Unit Price with VAT:€ 1,52668