Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6
RJE3B2886102N
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJE3B2886102N

DigiKey Part Number
664-RJE3B2886102NTR-ND - Tape & Reel (TR)
664-RJE3B2886102NCT-ND - Cut Tape (CT)
664-RJE3B2886102NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RJE3B2886102N
Description
MODULAR JACK - 2P 8P8C, RA, CAT6
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6
Datasheet
 Datasheet
EDA/CAD Models
RJE3B2886102N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Shielding
Shielded
Series
Ratings
Cat6
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
Up
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
2
Contact Finish Thickness
6.00µin (0.152µm)
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Orientation
90° Angle (Right)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 4,25000€ 4,25
10€ 3,61400€ 36,14
25€ 3,38720€ 84,68
50€ 3,22540€ 161,27
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€ 3,07130€ 307,13
200€ 2,92470€ 584,94
300€ 2,84220€ 852,66
500€ 2,74162€ 1 370,81
700€ 2,67733€ 1 874,13
1 000€ 2,61086€ 2 610,86
Manufacturers Standard Package
Unit Price without VAT:€ 4,25000
Unit Price with VAT:€ 5,18500