


RJE3B2881402N | |
|---|---|
DigiKey Part Number | 664-RJE3B2881402NTR-ND - Tape & Reel (TR) 664-RJE3B2881402NCT-ND - Cut Tape (CT) 664-RJE3B2881402NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3B2881402N |
Description | MODULAR JACK - 2P 8P8C, RA, CAT6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJE3B2881402N Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat6 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 2 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,43000 | € 4,43 |
| 10 | € 3,76100 | € 37,61 |
| 25 | € 3,52520 | € 88,13 |
| 50 | € 3,35660 | € 167,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,19630 | € 319,63 |
| 200 | € 3,04375 | € 608,75 |
| 300 | € 2,95793 | € 887,38 |
| 500 | € 2,85326 | € 1 426,63 |
| 700 | € 2,78636 | € 1 950,45 |
| 1 000 | € 2,71716 | € 2 717,16 |
| Unit Price without VAT: | € 4,43000 |
|---|---|
| Unit Price with VAT: | € 5,40460 |

