


RJE3B1886402 | |
|---|---|
DigiKey Part Number | 664-RJE3B1886402TR-ND - Tape & Reel (TR) 664-RJE3B1886402CT-ND - Cut Tape (CT) 664-RJE3B1886402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3B1886402 |
Description | 8P8C, RA, CAT6, SMT, SHIELD WITH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJE3B1886402 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Ratings Cat6 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMJ-RJ4590-C6 | L-com | 0 | 5073-SMJ-RJ4590-C6-ND | € 1,74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,91000 | € 3,91 |
| 10 | € 3,32100 | € 33,21 |
| 25 | € 3,11240 | € 77,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | € 2,69736 | € 337,17 |
| Unit Price without VAT: | € 3,91000 |
|---|---|
| Unit Price with VAT: | € 4,77020 |

