RJE3B1880102N is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 556
Unit Price: € 2,77000
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE3B1880102N

DigiKey Part Number
664-RJE3B1880102NTR-ND - Tape & Reel (TR)
664-RJE3B1880102NCT-ND - Cut Tape (CT)
664-RJE3B1880102NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RJE3B1880102N
Description
MODULAR JACK - 8P8C, RA, CAT6, S
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat6
Datasheet
 Datasheet
EDA/CAD Models
RJE3B1880102N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Shielding
Unshielded
Series
Ratings
Cat6
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
LED Color
Does Not Contain LED
Part Status
Discontinued at DigiKey
Tab Direction
Up
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
6.00µin (0.152µm)
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Orientation
90° Angle (Right)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RJE3B1880402Amphenol CS (Commercial Products)556664-RJE3B1880402CT-ND€ 2,77000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,21000€ 2,21
10€ 1,92400€ 19,24
25€ 1,84240€ 46,06
50€ 1,80160€ 90,08
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€ 1,71970€ 171,97
300€ 1,55587€ 466,76
500€ 1,43306€ 716,53
1 000€ 1,22834€ 1 228,34
2 500€ 1,14644€ 2 866,10
5 000€ 1,08912€ 5 445,60
Manufacturers Standard Package
Unit Price without VAT:€ 2,21000
Unit Price with VAT:€ 2,69620