
RJE3A2880102N | |
|---|---|
DigiKey Part Number | 664-RJE3A2880102NTR-ND - Tape & Reel (TR) 664-RJE3A2880102NCT-ND - Cut Tape (CT) 664-RJE3A2880102NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3A2880102N |
Description | MODULAR JACK - 2P 8P8C, RA, CAT5 |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE3A2880102N Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Unshielded |
Series | Ratings Cat5e |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Discontinued at DigiKey | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 2 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,97000 | € 2,97 |
| 10 | € 2,70400 | € 27,04 |
| 25 | € 2,56040 | € 64,01 |
| 50 | € 2,50080 | € 125,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 2,38170 | € 238,17 |
| 300 | € 2,08400 | € 625,20 |
| 500 | € 2,02446 | € 1 012,23 |
| 1 000 | € 1,72674 | € 1 726,74 |
| 2 500 | € 1,60766 | € 4 019,15 |
| 5 000 | € 1,54811 | € 7 740,55 |
| Unit Price without VAT: | € 2,97000 |
|---|---|
| Unit Price with VAT: | € 3,62340 |

