


RJE3A1886401 | |
|---|---|
DigiKey Part Number | 664-RJE3A1886401TR-ND - Tape & Reel (TR) 664-RJE3A1886401CT-ND - Cut Tape (CT) 664-RJE3A1886401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3A1886401 |
Description | 8P8C, RA, CAT5E, SMT, SHIELD WIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE3A1886401 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Ratings Cat5e |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE3A1886102N | Amphenol CS (Commercial Products) | 197 | 664-RJE3A1886102NCT-ND | € 2,32000 | Parametric Equivalent |
| RJE3A1886402 | Amphenol CS (Commercial Products) | 81 | 664-RJE3A1886402CT-ND | € 3,38000 | Parametric Equivalent |
| RJE3A1886402N | Amphenol CS (Commercial Products) | 356 | 664-RJE3A1886402NCT-ND | € 2,42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,38000 | € 3,38 |
| 10 | € 2,87300 | € 28,73 |
| 25 | € 2,69280 | € 67,32 |
| 50 | € 2,56420 | € 128,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | € 2,38429 | € 333,80 |
| 280 | € 2,27046 | € 635,73 |
| 420 | € 2,20643 | € 926,70 |
| 700 | € 2,12836 | € 1 489,85 |
| 980 | € 2,07846 | € 2 036,89 |
| 1 400 | € 2,02684 | € 2 837,58 |
| Unit Price without VAT: | € 3,38000 |
|---|---|
| Unit Price with VAT: | € 4,12360 |

