Parametric Equivalent



RJE3A18814A2 | |
|---|---|
DigiKey Part Number | 664-RJE3A18814A2TR-ND - Tape & Reel (TR) 664-RJE3A18814A2CT-ND - Cut Tape (CT) 664-RJE3A18814A2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3A18814A2 |
Description | 8P8C, RA, CAT5E, SMT, SHIELD WIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE3A18814A2 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat5e |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Green, Yellow - Green, Yellow |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE3A18814A1 | Amphenol CS (Commercial Products) | 140 | 664-RJE3A18814A1CT-ND | € 4,37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,37000 | € 4,37 |
| 10 | € 3,71300 | € 37,13 |
| 25 | € 3,48000 | € 87,00 |
| 50 | € 3,31400 | € 165,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | € 3,10640 | € 388,30 |
| 250 | € 2,95812 | € 739,53 |
| 375 | € 2,87475 | € 1 078,03 |
| 625 | € 2,77302 | € 1 733,14 |
| 875 | € 2,70800 | € 2 369,50 |
| 1 250 | € 2,64077 | € 3 300,96 |
| Unit Price without VAT: | € 4,37000 |
|---|---|
| Unit Price with VAT: | € 5,33140 |


