


RJE3A1881412 | |
|---|---|
DigiKey Part Number | 664-RJE3A1881412TR-ND - Tape & Reel (TR) 664-RJE3A1881412CT-ND - Cut Tape (CT) 664-RJE3A1881412DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3A1881412 |
Description | 8P8C, RA, CAT5E, SMT, SHIELD WIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE3A1881412 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat5e |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Yellow - Green |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,88000 | € 3,88 |
| 10 | € 3,30200 | € 33,02 |
| 25 | € 3,09480 | € 77,37 |
| 50 | € 2,94680 | € 147,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | € 2,76208 | € 345,26 |
| 250 | € 2,63028 | € 657,57 |
| 375 | € 2,55611 | € 958,54 |
| 625 | € 2,46566 | € 1 541,04 |
| 875 | € 2,40786 | € 2 106,88 |
| 1 250 | € 2,34808 | € 2 935,10 |
| Unit Price without VAT: | € 3,88000 |
|---|---|
| Unit Price with VAT: | € 4,73360 |

