Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RJE3A1881401 | |
|---|---|
DigiKey Part Number | 664-RJE3A1881401TR-ND - Tape & Reel (TR) 664-RJE3A1881401CT-ND - Cut Tape (CT) 664-RJE3A1881401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3A1881401 |
Description | 8P8C, RA, CAT5E, SMT, SHIELD WIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE3A1881401 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat5e |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE3A1881102N | Amphenol CS (Commercial Products) | 410 | 664-RJE3A1881102NCT-ND | € 2,32000 | Parametric Equivalent |
| RJE3A1881201 | Amphenol CS (Commercial Products) | 0 | 664-RJE3A1881201TR-ND | € 1,94920 | Parametric Equivalent |
| RJE3A1881402 | Amphenol CS (Commercial Products) | 483 | 664-RJE3A1881402CT-ND | € 3,36000 | Parametric Equivalent |
| RJE3A1881402N | Amphenol CS (Commercial Products) | 470 | 664-RJE3A1881402NCT-ND | € 2,40000 | Parametric Equivalent |
| TMJPD561188HWA6SB7133 | Taoglas Limited | 60 | 931-TMJPD561188HWA6SB7133-ND | € 2,88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | € 2,36536 | € 331,15 |
| 280 | € 2,25246 | € 630,69 |
| 420 | € 2,18893 | € 919,35 |
| 700 | € 2,11147 | € 1 478,03 |
| 980 | € 2,06196 | € 2 020,72 |
| 1 400 | € 2,01075 | € 2 815,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,36000 | € 3,36 |
| 10 | € 2,85000 | € 28,50 |
| 25 | € 2,67160 | € 66,79 |
| 50 | € 2,54380 | € 127,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,38000 | € 3,38 |
| 10 | € 2,87300 | € 28,73 |
| 25 | € 2,69280 | € 67,32 |
| 50 | € 2,56420 | € 128,21 |
| Unit Price without VAT: | € 3,36000 |
|---|---|
| Unit Price with VAT: | € 4,09920 |





